Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BT1308W-600D,135 | |
|---|---|
DigiKey Part Number | BT1308W-600D,135-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BT1308W-600D,135 |
Description | TRIAC SENS GATE 600V 0.8A SC73 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 600 V 800 mA Surface Mount SC-73 |
Datasheet | Datasheet |
Category | Current - Gate Trigger (Igt) (Max) 5 mA |
Manufacturer WeEn Semiconductors | Current - Hold (Ih) (Max) 10 mA |
Packaging Tape & Reel (TR) | Configuration Single |
Part Status Active | Operating Temperature 125°C (TJ) |
Triac Type Logic - Sensitive Gate | Mounting Type Surface Mount |
Voltage - Off State 600 V | Package / Case TO-261-4, TO-261AA |
Current - On State (It (RMS)) (Max) 800 mA | Supplier Device Package SC-73 |
Voltage - Gate Trigger (Vgt) (Max) 2 V | Base Product Number |
Current - Non Rep. Surge 50, 60Hz (Itsm) 9A, 10A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L0103MTRP | Littelfuse Inc. | 41 | L0103MTRPCT-ND | € 0,99000 | Similar |
| L0107MTRP | Littelfuse Inc. | 1 706 | L0107MTRPCT-ND | € 1,15000 | Similar |
| L0109MTRP | Littelfuse Inc. | 860 | L0109MTRPCT-ND | € 0,99000 | Similar |
| MAC08MT1G | Littelfuse Inc. | 3 594 | MAC08MT1GOSCT-ND | € 1,58000 | Similar |
| Z0103MN 5AA4 | STMicroelectronics | 15 739 | 497-6630-1-ND | € 0,47000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | € 0,08049 | € 1 609,80 |
| Unit Price without VAT: | € 0,08049 |
|---|---|
| Unit Price with VAT: | € 0,09820 |



