
STD24W-2 | |
|---|---|
DigiKey Part Number | 5831-STD24W-2-ND |
Manufacturer | |
Manufacturer Product Number | STD24W-2 |
Description | WIRE LABELS & MARKERS STD24W-2 |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On White Polyoxymethylene (POM), Halogen Free |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Clip-On | |
Size | - | |
Cable Diameter | 0.591" ~ 0.748" (15.00mm ~ 19.00mm) | |
Legend | 2 | |
Color | White | |
Material | Polyoxymethylene (POM), Halogen Free | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Operating Temperature | -40°C ~ 106°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,31842 | € 159,21 |
| 1 000 | € 0,25130 | € 251,30 |
| Unit Price without VAT: | € 0,31842 |
|---|---|
| Unit Price with VAT: | € 0,38847 |

