2 Position Circular Connector Receptacle, Female Sockets Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PX0735/S

DigiKey Part Number
5831-PX0735/S-ND
Manufacturer
Manufacturer Product Number
PX0735/S
Description
2 POLE CHASSIS MTG SOCKET
Customer Reference
Detailed Description
2 Position Circular Connector Receptacle, Female Sockets Screw
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Plastic
Mfr
Shell Material
Polyamide (PA), Nylon, Glass Filled
Series
Contact Finish - Mating
Nickel
Packaging
Bulk
Color
Black
Part Status
Active
Ingress Protection
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Connector Type
Material Flammability Rating
UL94 HB
Number of Positions
2
Shielding
Mounting Type
Panel Mount
Current Rating (Amps)
12A
Mounting Feature
Bulkhead - Rear Side Nut, Flange
Voltage Rating
277VAC/DC
Termination
Screw
Operating Temperature
-20°C ~ 70°C
Fastening Type
Threaded
Contact Material
Brass
Orientation
Keyed
Insert Material
Polyamide (PA), Nylon
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 810
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
Date Code information will be included with the shipment of this product.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15€ 11,36333€ 170,45
45€ 10,15622€ 457,03
60€ 9,60383€ 576,23
1 005€ 8,77097€ 8 814,82
Unit Price without VAT:€ 11,36333
Unit Price with VAT:€ 13,86326