
PT78740 | |
|---|---|
DigiKey Part Number | 5831-PT78740-ND |
Manufacturer | |
Manufacturer Product Number | PT78740 |
Description | Relay Sockets & Hardware PT DIN- |
Customer Reference | |
Detailed Description | Relay Socket DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Socket | |
Number of Positions | 14 | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
For Use With/Related Products | PT, PTH and KHA Series | |
Grade | - | |
Qualification | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | € 4,23425 | € 169,37 |
| 120 | € 4,16533 | € 499,84 |
| 200 | € 4,09645 | € 819,29 |
| 360 | € 4,00178 | € 1 440,64 |
| 520 | € 3,93294 | € 2 045,13 |
| 1 000 | € 3,71779 | € 3 717,79 |
| Unit Price without VAT: | € 4,23425 |
|---|---|
| Unit Price with VAT: | € 5,16579 |

