
EC6817-000 | |
|---|---|
DigiKey Part Number | 5831-EC6817-000-ND |
Manufacturer | |
Manufacturer Product Number | EC6817-000 |
Description | TE Connectivity |
Customer Reference | |
Detailed Description | Wire Marker, Push On 0.18" L (4.5mm) White Poly-Vinyl Chloride (PVC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Wire Marker, Push On | |
Size | 0.18" L (4.5mm) | |
Cable Diameter | 0.100" ~ 0.160" (2.54mm ~ 4.06mm) | |
Legend | 11 | |
Color | White | |
Material | Poly-Vinyl Chloride (PVC) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Operating Temperature | -45°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | € 0,02582 | € 154,92 |
| Unit Price without VAT: | € 0,02582 |
|---|---|
| Unit Price with VAT: | € 0,03150 |

