
925366-2 | |
|---|---|
DigiKey Part Number | 5831-925366-2-ND |
Manufacturer | |
Manufacturer Product Number | 925366-2 |
Description | Headers&Wire Hsg HSG RECPT 1X02P |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Green 0.100" (2.54mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Green | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -65°C ~ 105°C | |
Note | Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | € 0,27540 | € 151,47 |
| 2 200 | € 0,23839 | € 524,46 |
| 3 300 | € 0,23322 | € 769,63 |
| 6 050 | € 0,22892 | € 1 384,97 |
| 12 100 | € 0,22203 | € 2 686,56 |
| 25 300 | € 0,20482 | € 5 181,95 |
| Unit Price without VAT: | € 0,27540 |
|---|---|
| Unit Price with VAT: | € 0,33599 |

