
75401-003LF | |
|---|---|
DigiKey Part Number | 5831-75401-003LF-ND |
Manufacturer | |
Manufacturer Product Number | 75401-003LF |
Description | BERGPIN.460L 30AU-75401-003LF |
Customer Reference | |
Detailed Description | Single Post Terminal Connector Through Hole Gold 0.025" (0.64mm) Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Terminal Type | Single Post | |
Terminal Style | Smooth | |
Pin Size - Above Flange | 0.025" (0.64mm) Square | |
Pin Size - Below Flange | 0.025" (0.64mm) Square | |
Length - Above Flange | - | |
Length - Below Flange | - | |
Length - Overall | 0.460" (11.68mm) | |
Flange Diameter | - | |
Mounting Hole Diameter | 0.032" ~ 0.034" (0.81mm ~ 0.86mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Insulation | Non-Insulated | |
Board Thickness | 0.062" ~ 0.125" (1.57mm ~ 3.18mm) | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Material - Insulation | - | |
Insulation Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | € 0,43030 | € 129,09 |
| Unit Price without VAT: | € 0,43030 |
|---|---|
| Unit Price with VAT: | € 0,52497 |

