
73252-0220 | |
|---|---|
DigiKey Part Number | 5831-73252-0220-ND |
Manufacturer | |
Manufacturer Product Number | 73252-0220 |
Description | 2.92MM PLUG TO 2.92MM JACK ADAPT |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector 2.92mm (OS-2.9) Plug, Male Pin To 2.92mm (OS-2.9) Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Adapter Type | Plug to Jack | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Female to Male | |
Convert From (Adapter End) | 2.92mm (OS-2.9) Plug, Male Pin | |
Convert To (Adapter End) | 2.92mm (OS-2.9) Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Threaded, Threaded | |
Frequency - Max | 40 GHz | |
Center Contact Plating | Gold | |
Body Material | Stainless Steel | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polyetherimide (PEI) | |
Mating Cycles | 500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | € 101,07500 | € 202,15 |
| Unit Price without VAT: | € 101,07500 |
|---|---|
| Unit Price with VAT: | € 123,31150 |

