
696428-1 | |
|---|---|
DigiKey Part Number | 5831-696428-1-ND |
Manufacturer | |
Manufacturer Product Number | 696428-1 |
Description | Terminals SPLICE BUTT PVF2 PIDG |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 14-16 AWG Natural, Blue Stripe |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Fully Insulated | |
Features | Radiation Resistant, Serrated Mating Area | |
Color | Natural, Blue Stripe |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | € 1,64878 | € 148,39 |
| 270 | € 1,50433 | € 406,17 |
| 450 | € 1,47882 | € 665,47 |
| 900 | € 1,44483 | € 1 300,35 |
| Unit Price without VAT: | € 1,64878 |
|---|---|
| Unit Price with VAT: | € 2,01151 |

