New at DigiKey
Image for 2-327956-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-327956-1

DigiKey Part Number
5831-2-327956-1-ND
Manufacturer
Manufacturer Product Number
2-327956-1
Description
Terminals MS17143-13 CLASS 1 & 2
Customer Reference
Detailed Description
Terminal Connector Rectangular Rectangular Tongue 16-22 AWG 6 Stud
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Rectangular Tongue
Stud/Tab Size
6 Stud
Terminal Style
Single Stud Hole
Tab Thickness
0.031" (0.79mm)
Length - Overall
1.015" (25.78mm)
Width - Outer Edges
0.237" (6.02mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
16-22 AWG
Insulation
Insulated
Features
Serrated Termination
Color
Red
Contact Finish
Tin
Contact Material
Copper
Diameter - Ring ID
0.145" (3.68mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
200€ 0,71390€ 142,78
Unit Price without VAT:€ 0,71390
Unit Price with VAT:€ 0,87096