Actuator Box 12 Connector Opening Black, Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1906700000

DigiKey Part Number
5831-1906700000-ND
Manufacturer
Manufacturer Product Number
1906700000
Description
SENSOR INTERFACE
Customer Reference
Detailed Description
Actuator Box 12 Connector Opening Black, Gray
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Bulk
Part Status
Obsolete
Accessory Type
Actuator Box
Color
Black, Gray
Features
12 Connector Opening
For Use With/Related Products
Circular Connectors
Material
-
Shell Size - Insert
M12
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 187,63000€ 187,63
Unit Price without VAT:€ 187,63000
Unit Price with VAT:€ 228,90860