
1-1623774-7 | |
|---|---|
DigiKey Part Number | 5831-1-1623774-7-ND |
Manufacturer | |
Manufacturer Product Number | 1-1623774-7 |
Description | Wirewound Res.-Through Hole C14 |
Customer Reference | |
Detailed Description | 150 Ohms ±5% 14W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±90ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.335" Dia x 2.098" L (8.50mm x 53.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 1,53830 | € 153,83 |
| 300 | € 1,50433 | € 451,30 |
| 400 | € 1,41083 | € 564,33 |
| 4 000 | € 1,37684 | € 5 507,36 |
| Unit Price without VAT: | € 1,53830 |
|---|---|
| Unit Price with VAT: | € 1,87673 |

