
302-N-HDS/02-V0 | |
|---|---|
DigiKey Part Number | 3072-302-N-HDS/02-V0-ND |
Manufacturer | |
Manufacturer Product Number | 302-N-HDS/02-V0 |
Description | SOCKET TERMINAL STRIP SCREW CONN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit 0.315" (8.00mm) Eurostyle Terminal Strip Connector Screws |
Datasheet | Datasheet |
EDA/CAD Models | 302-N-HDS/02-V0 Models |
Category | Wire Gauge 12-20 AWG |
Manufacturer WECO Electrical Connectors Inc. | Top Termination Screws |
Packaging Bulk | Bottom Termination Closed |
Part Status Active | Barrier Type Enclosed |
Terminal Block Type Eurostyle Terminal Strip | Color White |
Number of Circuits 2 | Terminal Screw Material Steel |
Number of Wire Entries 4 | Terminal Screw Finish Zinc |
Pitch 0.315" (8.00mm) | Mounting Type Chassis, Panel |
Number of Rows 2 | Operating Temperature -40°C ~ 100°C |
Current Rating (Amps) 10A | Material - Insulation Polyamide (PA), Nylon |
Voltage Rating 300V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,90000 | € 1,90 |
| 10 | € 1,37000 | € 13,70 |
| 25 | € 1,19400 | € 29,85 |
| 50 | € 1,08100 | € 54,05 |
| 100 | € 0,98600 | € 98,60 |
| 250 | € 0,88548 | € 221,37 |
| 500 | € 0,82620 | € 413,10 |
| 1 000 | € 0,77903 | € 779,03 |
| 5 000 | € 0,70497 | € 3 524,85 |
| Unit Price without VAT: | € 1,90000 |
|---|---|
| Unit Price with VAT: | € 2,31800 |

