
PT7872P | |
|---|---|
DigiKey Part Number | 2266-PT7872P-ND |
Manufacturer | |
Manufacturer Product Number | PT7872P |
Description | PREMIUM SOCKET, LOGICAL TERMINAL |
Customer Reference | |
Detailed Description | Relay Socket DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Socket | |
Number of Positions | 8 | |
Mounting Type | DIN Rail | |
Termination Style | Spring Terminal | |
For Use With/Related Products | PT, PTH and KHA Series |

