HCM1A4020V2-1R0-R is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Eaton - Electronics Division
In Stock: 4 370
Unit Price: € 0,22000
Datasheet
1 µH Shielded Inductor 5.6 A 24mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µH Shielded Inductor 5.6 A 24mOhm Max Nonstandard
Automotive Grade High Current Inductors – HCM1AV2 Series

HCM1A4020V2-1R0-R

DigiKey Part Number
283-HCM1A4020V2-1R0-RTR-ND - Tape & Reel (TR)
283-HCM1A4020V2-1R0-RCT-ND - Cut Tape (CT)
283-HCM1A4020V2-1R0-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HCM1A4020V2-1R0-R
Description
FIXED IND 1UH 5.6A 24 MOHM SMD
Customer Reference
Detailed Description
1 µH Shielded Inductor 5.6 A 24mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
7A
Shielding
Shielded
DC Resistance (DCR)
24mOhm Max
Q @ Freq
-
Frequency - Self Resonant
60MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.173" L x 0.165" W (4.40mm x 4.20mm)
Height - Seated (Max)
0.079" (2.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes