4 Position Adapter Connector To 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

533580450

DigiKey Part Number
2266-533580450-ND
Manufacturer
Manufacturer Product Number
533580450
Description
2.0 WTW WAFER ASSY 4CKT WHITE
Customer Reference
Detailed Description
4 Position Adapter Connector To 0.079" (2.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Box
Part Status
Active
Number of Positions
4
Pitch
0.079" (2.00mm)
Number of Rows
1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 498
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate € 42,50 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.