4900-8012RD63 | |
|---|---|
DigiKey Part Number | 2266-4900-8012RD63-ND |
Manufacturer | |
Manufacturer Product Number | 4900-8012RD63 |
Description | PWR XFMR LAMINATED 12VA TH |
Customer Reference | |
Detailed Description | Laminated Core 12VA Power Transformer 115V Primary Parallel 6V, Series 12V Secondary Parallel 2A, Series 1A Through Hole |
Datasheet | Datasheet |
Category | Primary Winding(s) Single |
Manufacturer TE Connectivity AMP Connectors | Secondary Winding(s) Dual |
Series | Center Tap No |
Packaging Tray | Power - Max 12VA |
Part Status Obsolete | Mounting Type Through Hole |
Type Laminated Core | Termination Style PC Pin |
Voltage - Primary 115V | Size / Dimension 48.00mm L x 40.00mm W |
Voltage - Secondary (Full Load) Parallel 6V, Series 12V | Height - Seated (Max) 35.80mm |
Current - Output (Max) Parallel 2A, Series 1A |