10061122-131120HLF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Hirose Electric Co Ltd
In Stock: 749
Unit Price: € 1,90000
Datasheet
13 Position FPC Connector Contacts, Bottom 0.012" (0.30mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10061122-131120HLF

DigiKey Part Number
609-10061122-131120HLFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
10061122-131120HLF
Description
CONN FPC BOTTOM 13POS 0.3MM R/A
Customer Reference
Detailed Description
13 Position FPC Connector Contacts, Bottom 0.012" (0.30mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
10061122-131120HLF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable End Type
Tabbed
Manufacturer
Amphenol ICC (FCI)
Contact Material
Copper Alloy
Series
Contact Finish
Gold
Packaging
Tape & Reel (TR)
Housing Material
Thermoplastic, Halogen Free
Part Status
Obsolete
Actuator Material
Thermoplastic, Halogen Free
Flat Flex Type
FPC
Features
Solder Retention, Zero Insertion Force (ZIF)
Mounting Type
Surface Mount, Right Angle
Voltage Rating
30V
Connector/Contact Type
Contacts, Bottom
Operating Temperature
-55°C ~ 85°C
Number of Positions
13
Material Flammability Rating
UL94 V-0
Pitch
0.012" (0.30mm)
Current Rating (Amps)
0.2A
Termination
Solder
Housing Color
Black
FFC, FCB Thickness
0.30mm
Actuator Color
Black
Height Above Board
0.035" (0.88mm)
Mating Cycles
10
Locking Feature
Flip Lock
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FH35C-13S-0.3SHW(99)Hirose Electric Co Ltd749H122265CT-ND€ 1,90000Similar
Obsolete
Marketplace Stock: 5 000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

5 000In Stock
Ships from WEC