
WP28020015 | |
|---|---|
DigiKey Part Number | 3140-WP28020015-ND |
Manufacturer | |
Manufacturer Product Number | WP28020015 |
Description | RF MOSFET GAN HEMT 28V DIE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 300 mA 15GHz 10dB 15W Die |
Datasheet | Datasheet |
Category | Voltage - Test 28 V |
Manufacturer WAVEPIA.,Co.Ltd | Current Rating (Amps) 880mA |
Packaging Box | Current - Test 300 mA |
Part Status Active | Power - Output 15W |
Technology GaN HEMT | Voltage - Rated 28 V |
Frequency 15GHz | Package / Case Die |
Gain 10dB | Supplier Device Package Die |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | € 38,07800 | € 190,39 |
| 10 | € 35,32400 | € 353,24 |
| 100 | € 31,27630 | € 3 127,63 |
| Unit Price without VAT: | € 38,07800 |
|---|---|
| Unit Price with VAT: | € 46,45516 |

