
WTBL2012Z0U002PB | |
|---|---|
DigiKey Part Number | 1292-WTBL2012Z0U002PBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WTBL2012Z0U002PB |
Description | BALUN 50MHZ-1.2GHZ 2012 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF Balun 50MHz ~ 1.2GHz 75 / 75Ohm 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Impedance - Unbalanced/Balanced 75 / 75Ohm |
Manufacturer Walsin Technology Corporation | Insertion Loss (Max) 1.2dB |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Base Product Number |
Frequency Range 50MHz ~ 1.2GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,07472 | € 149,44 |
| Unit Price without VAT: | € 0,07472 |
|---|---|
| Unit Price with VAT: | € 0,09116 |

