Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

WR12X8871FTL | |
|---|---|
DigiKey Part Number | 1292-WR12X8871FTLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WR12X8871FTL |
Description | RES 8.87K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8.87 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WR12X8871FTL Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC1206FR-078K87L | YAGEO | 5 000 | 13-AC1206FR-078K87LCT-ND | € 0,09000 | Parametric Equivalent |
| RC1206FR-138K87L | YAGEO | 0 | 13-RC1206FR-138K87L-ND | € 0,00755 | Parametric Equivalent |
| RMC1/8K8871DTP | Kamaya Inc. | 0 | 2315-RMC1/8K8871DTPTR-ND | € 0,00708 | Parametric Equivalent |
| RMC1/8K8871FTP | Kamaya Inc. | 0 | 2315-RMC1/8K8871FTPTR-ND | € 0,00453 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,00471 | € 23,55 |
| Unit Price without VAT: | € 0,00471 |
|---|---|
| Unit Price with VAT: | € 0,00575 |




