
WR08X684 JTL | |
|---|---|
DigiKey Part Number | 1292-WR08X684JTLTR-ND - Tape & Reel (TR) 1292-WR08X684JTLCT-ND - Cut Tape (CT) 1292-WR08X684JTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WR08X684 JTL |
Description | RES 680K OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 680 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WR08X684 JTL Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0805FR-07680KL | YAGEO | 4 225 | 13-AC0805FR-07680KLCT-ND | € 0,08000 | Parametric Equivalent |
| AC0805JR-07680KL | YAGEO | 8 956 | YAG5749CT-ND | € 0,08000 | Parametric Equivalent |
| CAS10F6803CT | Cal-Chip Electronics, Inc. | 5 000 | 4713-CAS10F6803CT-ND | € 0,13000 | Parametric Equivalent |
| CRGCQ0805F680K | TE Connectivity Passive Product | 44 754 | A129783CT-ND | € 0,08000 | Parametric Equivalent |
| CRGCQ0805J680K | TE Connectivity Passive Product | 42 935 | A130151CT-ND | € 0,08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,01800 | € 0,18 |
| 25 | € 0,01280 | € 0,32 |
| 50 | € 0,01020 | € 0,51 |
| 100 | € 0,00820 | € 0,82 |
| 250 | € 0,00624 | € 1,56 |
| 500 | € 0,00516 | € 2,58 |
| 1 000 | € 0,00433 | € 4,33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,00300 | € 15,00 |
| 10 000 | € 0,00262 | € 26,20 |
| 15 000 | € 0,00243 | € 36,45 |
| 25 000 | € 0,00223 | € 55,75 |
| 35 000 | € 0,00212 | € 74,20 |
| 50 000 | € 0,00201 | € 100,50 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

