Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

WR08X513 JTL | |
|---|---|
DigiKey Part Number | 1292-WR08X513JTLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WR08X513 JTL |
Description | RES 51K OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 51 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WR08X513 JTL Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WR08X5102FTL | Walsin Technology Corporation | 0 | 1292-WR08X5102FTLTR-ND | € 0,00371 | Parametric Equivalent |
| AC0805FR-0751KL | YAGEO | 8 265 | YAG3742CT-ND | € 0,08000 | Parametric Equivalent |
| AC0805JR-0751KL | YAGEO | 47 | YAG3797CT-ND | € 0,08000 | Parametric Equivalent |
| CAS10F5102CT | Cal-Chip Electronics, Inc. | 5 000 | 4713-CAS10F5102CT-ND | € 0,13000 | Parametric Equivalent |
| CAS10J513CT | Cal-Chip Electronics, Inc. | 5 000 | 4713-CAS10J513CT-ND | € 0,13000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,00283 | € 14,15 |
| Unit Price without VAT: | € 0,00283 |
|---|---|
| Unit Price with VAT: | € 0,00345 |









