220 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WR08X2203FTL

DigiKey Part Number
1292-WR08X2203FTLTR-ND - Tape & Reel (TR)
1292-WR08X2203FTLCT-ND - Cut Tape (CT)
1292-WR08X2203FTLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WR08X2203FTL
Description
RES 220K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
220 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
WR08X2203FTL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0805FR-07220KLYAGEO36 547YAG3710CT-ND€ 0,08000Parametric Equivalent
CAS10F2203CTCal-Chip Electronics, Inc.5 0004713-CAS10F2203CT-ND€ 0,13000Parametric Equivalent
CRCW0805220KFKTAVishay Dale16 302541-CRCW0805220KFKTACT-ND€ 0,14000Parametric Equivalent
CRG0805F220KTE Connectivity Passive Product1 215 247A126350CT-ND€ 0,08000Parametric Equivalent
CRGCQ0805F220KTE Connectivity Passive Product340 930A129777CT-ND€ 0,08000Parametric Equivalent
In-Stock: 6 988
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,02300€ 0,23
25€ 0,01680€ 0,42
50€ 0,01320€ 0,66
100€ 0,01080€ 1,08
250€ 0,00840€ 2,10
500€ 0,00700€ 3,50
1 000€ 0,00592€ 5,92
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,00422€ 21,10
10 000€ 0,00373€ 37,30
15 000€ 0,00350€ 52,50
25 000€ 0,00324€ 81,00
35 000€ 0,00309€ 108,15
50 000€ 0,00295€ 147,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09760