
WR08X2201FTL | |
|---|---|
DigiKey Part Number | 1292-WR08X2201FTLTR-ND - Tape & Reel (TR) 1292-WR08X2201FTLCT-ND - Cut Tape (CT) 1292-WR08X2201FTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WR08X2201FTL |
Description | RES 2.2K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WR08X2201FTL Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,02300 | € 0,23 |
| 25 | € 0,01680 | € 0,42 |
| 50 | € 0,01320 | € 0,66 |
| 100 | € 0,01080 | € 1,08 |
| 250 | € 0,00840 | € 2,10 |
| 500 | € 0,00700 | € 3,50 |
| 1 000 | € 0,00592 | € 5,92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,00422 | € 21,10 |
| 10 000 | € 0,00373 | € 37,30 |
| 15 000 | € 0,00350 | € 52,50 |
| 25 000 | € 0,00324 | € 81,00 |
| 35 000 | € 0,00309 | € 108,15 |
| 50 000 | € 0,00295 | € 147,50 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

