Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

WR08X125 JTL | |
|---|---|
DigiKey Part Number | 1292-WR08X125JTLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WR08X125 JTL |
Description | RES 1.2M OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.2 MOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WR08X125 JTL Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WR08W1204FTL | Walsin Technology Corporation | 0 | 1292-WR08W1204FTLTR-ND | € 0,00453 | Parametric Equivalent |
| AC0805FR-071M2L | YAGEO | 3 965 | 13-AC0805FR-071M2LCT-ND | € 0,08000 | Parametric Equivalent |
| AC0805JR-071M2L | YAGEO | 5 000 | 13-AC0805JR-071M2LCT-ND | € 0,08000 | Parametric Equivalent |
| CRCW08051M20FKEAC | Vishay Dale | 0 | CRCW08051M20FKEAC-ND | € 0,00586 | Parametric Equivalent |
| CRCW08051M20FKEBC | Vishay Dale | 0 | CRCW08051M20FKEBC-ND | € 0,00586 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,00541 | € 27,05 |
| Unit Price without VAT: | € 0,00541 |
|---|---|
| Unit Price with VAT: | € 0,00660 |









