Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

WR06X4220FTL | |
|---|---|
DigiKey Part Number | 1292-WR06X4220FTLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WR06X4220FTL |
Description | RES 422 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 422 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WR06X4220FTL Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0603FR-07422RL | YAGEO | 6 915 | 13-AC0603FR-07422RLCT-ND | € 0,08000 | Parametric Equivalent |
| CRCW0603422RFKEAC | Vishay Dale | 0 | 541-5418-2-ND | € 0,00325 | Parametric Equivalent |
| CRCW0603422RFKEBC | Vishay Dale | 0 | CRCW0603422RFKEBC-ND | € 0,00355 | Parametric Equivalent |
| ERJ-3EKF4220V | Panasonic Industry | 27 456 | P422HCT-ND | € 0,08000 | Parametric Equivalent |
| RC0603FR-10422RL | YAGEO | 0 | 13-RC0603FR-10422RL-ND | € 0,00332 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,00196 | € 9,80 |
| Unit Price without VAT: | € 0,00196 |
|---|---|
| Unit Price with VAT: | € 0,00239 |








