Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

WR06X2403FTL | |
|---|---|
DigiKey Part Number | 1292-WR06X2403FTLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WR06X2403FTL |
Description | RES 240K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 240 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0603FR-07240KL | YAGEO | 24 060 | 13-AC0603FR-07240KLCT-ND | € 0,08000 | Parametric Equivalent |
| CAS06F2403CT | Cal-Chip Electronics, Inc. | 4 950 | 4713-CAS06F2403CT-ND | € 0,09000 | Parametric Equivalent |
| CRCW0603240KFKEAC | Vishay Dale | 56 879 | 541-5279-1-ND | € 0,08000 | Parametric Equivalent |
| CRCW0603240KFKEBC | Vishay Dale | 0 | CRCW0603240KFKEBC-ND | € 0,00355 | Parametric Equivalent |
| CRG0603F240K | TE Connectivity Passive Product | 0 | CRG0603F240K-ND | € 0,00353 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,00196 | € 9,80 |
| Unit Price without VAT: | € 0,00196 |
|---|---|
| Unit Price with VAT: | € 0,00239 |












