Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

WR06X183 JTL | |
|---|---|
DigiKey Part Number | 1292-WR06X183JTLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WR06X183 JTL |
Description | RES 18K OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 18 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WR06X183 JTL Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WR06X1802FTL | Walsin Technology Corporation | 0 | 1292-WR06X1802FTLTR-ND | € 0,00377 | Parametric Equivalent |
| AC0603FR-0718KL | YAGEO | 106 733 | YAG3570CT-ND | € 0,08000 | Parametric Equivalent |
| AC0603FR-1318KL | YAGEO | 28 087 | 13-AC0603FR-1318KLCT-ND | € 0,08000 | Parametric Equivalent |
| AC0603JR-0718KL | YAGEO | 9 315 | 13-AC0603JR-0718KLCT-ND | € 0,08000 | Parametric Equivalent |
| AF0603FR-0718KL | YAGEO | 3 353 | 13-AF0603FR-0718KLCT-ND | € 0,08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,00131 | € 6,55 |
| Unit Price without VAT: | € 0,00131 |
|---|---|
| Unit Price with VAT: | € 0,00160 |












