33 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WR04X333 JTL

DigiKey Part Number
1292-WR04X333JTLTR-ND - Tape & Reel (TR)
1292-WR04X333JTLCT-ND - Cut Tape (CT)
1292-WR04X333JTLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WR04X333 JTL
Description
RES 33K OHM 5% 1/16W 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
33 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
WR04X333 JTL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5-1676480-1WEE90 0005831-5-1676480-1TR-ND€ 0,00229Parametric Equivalent
AC0402FR-0733KLYAGEO49 910YAG3477CT-ND€ 0,08000Parametric Equivalent
AC0402FR-1333KLYAGEO64513-AC0402FR-1333KLCT-ND€ 0,08000Parametric Equivalent
AC0402JR-0733KLYAGEO14 887311-33KLBCT-ND€ 0,08000Parametric Equivalent
AF0402FR-0733KLYAGEO32 32513-AF0402FR-0733KLCT-ND€ 0,08000Parametric Equivalent
In-Stock: 52 181
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,01200€ 0,12
25€ 0,00800€ 0,20
50€ 0,00620€ 0,31
100€ 0,00490€ 0,49
250€ 0,00364€ 0,91
500€ 0,00296€ 1,48
1 000€ 0,00241€ 2,41
5 000€ 0,00159€ 7,95
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,00135€ 13,50
20 000€ 0,00117€ 23,40
30 000€ 0,00108€ 32,40
50 000€ 0,00098€ 49,00
70 000€ 0,00093€ 65,10
100 000€ 0,00088€ 88,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09760