
WR04X222 JTL | |
|---|---|
DigiKey Part Number | 1292-WR04X222JTLTR-ND - Tape & Reel (TR) 1292-WR04X222JTLCT-ND - Cut Tape (CT) 1292-WR04X222JTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WR04X222 JTL |
Description | RES 2.2K OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WR04X222 JTL Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,01200 | € 0,12 |
| 25 | € 0,00800 | € 0,20 |
| 50 | € 0,00620 | € 0,31 |
| 100 | € 0,00490 | € 0,49 |
| 250 | € 0,00364 | € 0,91 |
| 500 | € 0,00296 | € 1,48 |
| 1 000 | € 0,00241 | € 2,41 |
| 5 000 | € 0,00159 | € 7,95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,00135 | € 13,50 |
| 20 000 | € 0,00117 | € 23,40 |
| 30 000 | € 0,00108 | € 32,40 |
| 50 000 | € 0,00098 | € 49,00 |
| 70 000 | € 0,00093 | € 65,10 |
| 100 000 | € 0,00088 | € 88,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

