Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

WR04X14R7FTL | |
|---|---|
DigiKey Part Number | 1292-WR04X14R7FTLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WR04X14R7FTL |
Description | RES 14.7 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 14.7 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WR04X14R7FTL Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW040214R7FKED | Vishay Dale | 17 973 | 541-14.7LCT-ND | € 0,08000 | Parametric Equivalent |
| CRCW040214R7FKEDC | Vishay Dale | 0 | CRCW040214R7FKEDC-ND | € 0,00311 | Parametric Equivalent |
| RM04F14R7CT | Cal-Chip Electronics, Inc. | 10 000 | 4713-RM04F14R7CT-ND | € 0,08000 | Parametric Equivalent |
| RMCF0402FT14R7 | Stackpole Electronics Inc | 6 985 | 738-RMCF0402FT14R7CT-ND | € 0,08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,00128 | € 12,80 |
| Unit Price without VAT: | € 0,00128 |
|---|---|
| Unit Price with VAT: | € 0,00156 |




