Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

WR02X4871FAL | |
|---|---|
DigiKey Part Number | 1292-WR02X4871FALTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WR02X4871FAL |
Description | RES 4.87K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.87 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WR02X4871FAL Models |
Category | Composition |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW02014K87FKED | Vishay Dale | 640 | 541-CRCW02014K87FKEDCT-ND | € 0,19000 | Parametric Equivalent |
| CRCW02014K87FNED | Vishay Dale | 3 402 | 541-CRCW02014K87FNEDCT-ND | € 0,08000 | Parametric Equivalent |
| ERJ-1GNF4871C | Panasonic Industry | 9 453 | P123041CT-ND | € 0,08000 | Parametric Equivalent |
| ERJ-U01F4871C | Panasonic Industry | 0 | 10-ERJ-U01F4871CTR-ND | € 0,03631 | Parametric Equivalent |
| RK73H1HTTC4871F | KOA Speer Electronics, Inc. | 15 124 | 2019-RK73H1HTTC4871FCT-ND | € 0,08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | € 0,00243 | € 36,45 |
| Unit Price without VAT: | € 0,00243 |
|---|---|
| Unit Price with VAT: | € 0,00296 |






