
WR02X334 JAL | |
|---|---|
DigiKey Part Number | 1292-WR02X334JALTR-ND - Tape & Reel (TR) 1292-WR02X334JALCT-ND - Cut Tape (CT) 1292-WR02X334JALDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WR02X334 JAL |
Description | RES 330K OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WR02X334 JAL Models |
Category | Composition |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0201330KFKED | Vishay Dale | 4 780 | 541-CRCW0201330KFKEDCT-ND | € 0,19000 | Parametric Equivalent |
| CRCW0201330KFNED | Vishay Dale | 1 154 | 541-CRCW0201330KFNEDCT-ND | € 0,08000 | Parametric Equivalent |
| CRCW0201330KFNEDAT | Vishay Dale | 20 000 | 541-CRCW0201330KFNEDATCT-ND | € 0,08000 | Parametric Equivalent |
| CRCW0201330KJNED | Vishay Dale | 444 | 541-330KAGCT-ND | € 0,08000 | Parametric Equivalent |
| ERJ-1GJF3303C | Panasonic Industry | 11 495 | 10-ERJ-1GJF3303CCT-ND | € 0,16000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,01600 | € 0,16 |
| 25 | € 0,01160 | € 0,29 |
| 50 | € 0,00900 | € 0,45 |
| 100 | € 0,00720 | € 0,72 |
| 250 | € 0,00548 | € 1,37 |
| 500 | € 0,00450 | € 2,25 |
| 1 000 | € 0,00374 | € 3,74 |
| 5 000 | € 0,00256 | € 12,80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | € 0,00206 | € 30,90 |
| 30 000 | € 0,00182 | € 54,60 |
| 45 000 | € 0,00171 | € 76,95 |
| 75 000 | € 0,00159 | € 119,25 |
| 105 000 | € 0,00152 | € 159,60 |
| 150 000 | € 0,00145 | € 217,50 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

