33 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WR02X330 JAL

DigiKey Part Number
1292-WR02X330JALTR-ND - Tape & Reel (TR)
1292-WR02X330JALCT-ND - Cut Tape (CT)
1292-WR02X330JALDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WR02X330 JAL
Description
RES 33 OHM 5% 1/20W 0201
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
33 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
WR02X330 JAL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0201 (0603 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
Height - Seated (Max)
0.010" (0.26mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
WR02X33R0FALWalsin Technology Corporation14 2121292-WR02X33R0FALCT-ND€ 0,08000Parametric Equivalent
AC0201JR-0733RLYAGEO3 600YAG5733CT-ND€ 0,08000Parametric Equivalent
AF0201FR-0733RLYAGEO6 54013-AF0201FR-0733RLCT-ND€ 0,13000Parametric Equivalent
CAS02J330CTCal-Chip Electronics, Inc.15 0004713-CAS02J330CT-ND€ 0,13000Parametric Equivalent
CRCW020133R0JNEDATVishay Dale49 650541-CRCW020133R0JNEDATCT-ND€ 0,08000Parametric Equivalent
In-Stock: 38 252
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,01600€ 0,16
25€ 0,01160€ 0,29
50€ 0,00900€ 0,45
100€ 0,00720€ 0,72
250€ 0,00548€ 1,37
500€ 0,00450€ 2,25
1 000€ 0,00374€ 3,74
5 000€ 0,00256€ 12,80
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 000€ 0,00206€ 30,90
30 000€ 0,00182€ 54,60
45 000€ 0,00171€ 76,95
75 000€ 0,00159€ 119,25
105 000€ 0,00152€ 159,60
150 000€ 0,00145€ 217,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09760