150 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WR02X1500FAL

DigiKey Part Number
1292-WR02X1500FALTR-ND - Tape & Reel (TR)
1292-WR02X1500FALCT-ND - Cut Tape (CT)
1292-WR02X1500FALDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WR02X1500FAL
Description
RES 150 OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
150 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
WR02X1500FAL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0201 (0603 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
Height - Seated (Max)
0.010" (0.26mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CAS02F1500CTCal-Chip Electronics, Inc.15 0004713-CAS02F1500CT-ND€ 0,14000Parametric Equivalent
ERJ-1GJF1500CPanasonic Industry2 32710-ERJ-1GJF1500CCT-ND€ 0,16000Parametric Equivalent
ERJ-U01F1500CPanasonic Industry15 76510-ERJ-U01F1500CCT-ND€ 0,22000Parametric Equivalent
RC0201FR-13150RLYAGEO73 71413-RC0201FR-13150RLCT-ND€ 0,08000Parametric Equivalent
RK73H1HTTC1500FKOA Speer Electronics, Inc.59 6822019-RK73H1HTTC1500FCT-ND€ 0,08000Parametric Equivalent
In-Stock: 37 550
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,01900€ 0,19
25€ 0,01360€ 0,34
50€ 0,01080€ 0,54
100€ 0,00870€ 0,87
250€ 0,00664€ 1,66
500€ 0,00550€ 2,75
1 000€ 0,00461€ 4,61
5 000€ 0,00321€ 16,05
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 000€ 0,00262€ 39,30
30 000€ 0,00234€ 70,20
45 000€ 0,00220€ 99,00
75 000€ 0,00206€ 154,50
105 000€ 0,00198€ 207,90
150 000€ 0,00190€ 285,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09760