
WR02X1500FAL | |
|---|---|
DigiKey Part Number | 1292-WR02X1500FALTR-ND - Tape & Reel (TR) 1292-WR02X1500FALCT-ND - Cut Tape (CT) 1292-WR02X1500FALDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WR02X1500FAL |
Description | RES 150 OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WR02X1500FAL Models |
Category | Composition |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CAS02F1500CT | Cal-Chip Electronics, Inc. | 15 000 | 4713-CAS02F1500CT-ND | € 0,14000 | Parametric Equivalent |
| ERJ-1GJF1500C | Panasonic Industry | 2 327 | 10-ERJ-1GJF1500CCT-ND | € 0,16000 | Parametric Equivalent |
| ERJ-U01F1500C | Panasonic Industry | 15 765 | 10-ERJ-U01F1500CCT-ND | € 0,22000 | Parametric Equivalent |
| RC0201FR-13150RL | YAGEO | 73 714 | 13-RC0201FR-13150RLCT-ND | € 0,08000 | Parametric Equivalent |
| RK73H1HTTC1500F | KOA Speer Electronics, Inc. | 59 682 | 2019-RK73H1HTTC1500FCT-ND | € 0,08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,01900 | € 0,19 |
| 25 | € 0,01360 | € 0,34 |
| 50 | € 0,01080 | € 0,54 |
| 100 | € 0,00870 | € 0,87 |
| 250 | € 0,00664 | € 1,66 |
| 500 | € 0,00550 | € 2,75 |
| 1 000 | € 0,00461 | € 4,61 |
| 5 000 | € 0,00321 | € 16,05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | € 0,00262 | € 39,30 |
| 30 000 | € 0,00234 | € 70,20 |
| 45 000 | € 0,00220 | € 99,00 |
| 75 000 | € 0,00206 | € 154,50 |
| 105 000 | € 0,00198 | € 207,90 |
| 150 000 | € 0,00190 | € 285,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

