
WQCW1608Z0JR15PB | |
|---|---|
DigiKey Part Number | 1292-WQCW1608Z0JR15PBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WQCW1608Z0JR15PB |
Description | FIXED IND 150NH 280MA 920 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 150 nH Shielded Drum Core, Wirewound Inductor 280 mA 920mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 920mOhm Max |
Mfr | Q @ Freq 28 @ 150MHz |
Series | Frequency - Self Resonant 990MHz |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 150 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Supplier Device Package 0603 |
Current Rating (Amps) | Size / Dimension 0.071" L x 0.044" W (1.80mm x 1.12mm) |
Shielding Shielded | Height - Seated (Max) 0.040" (1.02mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,06961 | € 278,44 |
| Unit Price without VAT: | € 0,06961 |
|---|---|
| Unit Price with VAT: | € 0,08492 |

