
WLSS428PZ0N3R9LB | |
|---|---|
DigiKey Part Number | 1292-WLSS428PZ0N3R9LBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WLSS428PZ0N3R9LB |
Description | FIXED IND 3.9UH 1.44A 64.8 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.9 µH Shielded Inductor 1.44 A 64.8mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 64.8mOhm Max |
Series | Operating Temperature -25°C ~ 105°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.185" L x 0.185" W (4.70mm x 4.70mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,14795 | € 443,85 |
| Unit Price without VAT: | € 0,14795 |
|---|---|
| Unit Price with VAT: | € 0,18050 |

