
WLSN054DZ0M120LB | |
|---|---|
DigiKey Part Number | 1292-WLSN054DZ0M120LBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WLSN054DZ0M120LB |
Description | FIXED IND 12UH 1.4A 120 MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12 µH Unshielded Inductor 1.4 A 120mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 120mOhm Max |
Series | Operating Temperature -25°C ~ 105°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.228" L x 0.205" W (5.80mm x 5.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.191" (4.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,06922 | € 69,22 |
| Unit Price without VAT: | € 0,06922 |
|---|---|
| Unit Price with VAT: | € 0,08445 |

