Image for WLSN032DZ0M1R0PB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WLSN032DZ0M1R0PB

DigiKey Part Number
1292-WLSN032DZ0M1R0PBTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
WLSN032DZ0M1R0PB
Description
FIXED IND 1UH 2.08A 70 MOHM SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1 µH Unshielded Inductor 2.08 A 70mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
70mOhm Max
Series
Inductance Frequency - Test
100 kHz
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Nonstandard
Inductance
Size / Dimension
0.130" L x 0.118" W (3.30mm x 3.00mm)
Tolerance
±20%
Height - Seated (Max)
0.094" (2.40mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 0,06922€ 69,22
Manufacturers Standard Package
Unit Price without VAT:€ 0,06922
Unit Price with VAT:€ 0,08445