
WLFW2520Z0JR18PB | |
|---|---|
DigiKey Part Number | 1292-WLFW2520Z0JR18PBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WLFW2520Z0JR18PB |
Description | FIXED IND 180NH 700MA 290 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 180 nH Unshielded Drum Core, Wirewound Inductor 700 mA 290mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 290mOhm Max |
Mfr | Q @ Freq 50 @ 50MHz |
Series | Frequency - Self Resonant 1GHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 50 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1008 (2520 Metric) |
Inductance | Supplier Device Package 1008 |
Tolerance ±5% | Size / Dimension 0.107" L x 0.102" W (2.72mm x 2.59mm) |
Current Rating (Amps) | Height - Seated (Max) 0.080" (2.03mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,09967 | € 199,34 |
| Unit Price without VAT: | € 0,09967 |
|---|---|
| Unit Price with VAT: | € 0,12160 |

