
WLFI1608Z0M1R5TB | |
|---|---|
DigiKey Part Number | 1292-WLFI1608Z0M1R5TBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WLFI1608Z0M1R5TB |
Description | FIXED IND 1.5UH 25MA 800 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Unshielded Inductor 25 mA 800mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 800mOhm Max |
Mfr | Q @ Freq 30 @ 10MHz |
Series | Frequency - Self Resonant 55MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 10 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 0603 (1608 Metric) |
Tolerance ±20% | Supplier Device Package 0603 |
Current Rating (Amps) | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Shielding Unshielded | Height - Seated (Max) 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,00665 | € 26,60 |
| Unit Price without VAT: | € 0,00665 |
|---|---|
| Unit Price with VAT: | € 0,00811 |

