
WLCW1608HQJR12PB | |
|---|---|
DigiKey Part Number | 1292-WLCW1608HQJR12PBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WLCW1608HQJR12PB |
Description | FIXED IND 120NH 1.7A 720 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 120 nH Unshielded Drum Core, Wirewound Inductor 1.7 A 720mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 720mOhm Max |
Mfr | Q @ Freq 47 @ 150MHz |
Series | Frequency - Self Resonant 1.55GHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 150 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0603 (1608 Metric) |
Inductance | Supplier Device Package 0603 |
Tolerance ±5% | Size / Dimension 0.067" L x 0.040" W (1.70mm x 1.02mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,05108 | € 204,32 |
| Unit Price without VAT: | € 0,05108 |
|---|---|
| Unit Price with VAT: | € 0,06232 |

