
WLCW1005Z0J40NTB | |
|---|---|
DigiKey Part Number | 1292-WLCW1005Z0J40NTBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WLCW1005Z0J40NTB |
Description | FIXED IND 40NH 320MA 440 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 40 nH Unshielded Drum Core, Wirewound Inductor 320 mA 440mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 440mOhm Max |
Mfr | Q @ Freq 24 @ 250MHz |
Series | Frequency - Self Resonant 2.24GHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 250 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Supplier Device Package 0402 |
Tolerance ±5% | Size / Dimension 0.047" L x 0.025" W (1.19mm x 0.64mm) |
Current Rating (Amps) | Height - Seated (Max) 0.026" (0.66mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,05356 | € 214,24 |
| Unit Price without VAT: | € 0,05356 |
|---|---|
| Unit Price with VAT: | € 0,06534 |

