Parametric Equivalent
Parametric Equivalent

WLCM1608Z2JR22TB | |
|---|---|
DigiKey Part Number | 1292-WLCM1608Z2JR22TBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WLCM1608Z2JR22TB |
Description | FIXED IND 220NH 300MA 1.5 OHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 nH Unshielded Multilayer Inductor 300 mA 1.5Ohm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 1.5Ohm Max |
Mfr | Q @ Freq 8 @ 50MHz |
Series | Frequency - Self Resonant 400MHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 50 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0603 (1608 Metric) |
Inductance | Supplier Device Package 0603 |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.037" (0.95mm) |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7447860222 | Würth Elektronik | 3 919 | 732-7447860222CT-ND | € 0,08000 | Parametric Equivalent |
| ILC0603ERR22J | Vishay Dale | 0 | ILC0603ERR22J-ND | € 0,04392 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,01128 | € 45,12 |
| Unit Price without VAT: | € 0,01128 |
|---|---|
| Unit Price with VAT: | € 0,01376 |



