Parametric Equivalent
Parametric Equivalent

WLCM0603Z0C3N5TB | |
|---|---|
DigiKey Part Number | 1292-WLCM0603Z0C3N5TBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WLCM0603Z0C3N5TB |
Description | FIXED IND 3.5NH 400MA 300 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.5 nH Unshielded Multilayer Inductor 400 mA 300mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 300mOhm Max |
Mfr | Q @ Freq 5 @ 100MHz |
Series | Frequency - Self Resonant 8GHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0201 (0603 Metric) |
Inductance | Supplier Device Package 0201 |
Tolerance ±0.2nH | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.013" (0.33mm) |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WLCM0603TGC3N5TB | Walsin Technology Corporation | 0 | 1292-WLCM0603TGC3N5TBTR-ND | € 0,00165 | Parametric Equivalent |
| BSCQ000603033N5C00 | Pulse Electronics | 0 | 553-BSCQ000603033N5C00TR-ND | € 0,00963 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | € 0,00165 | € 24,75 |
| Unit Price without VAT: | € 0,00165 |
|---|---|
| Unit Price with VAT: | € 0,00201 |


