
WLAC292AZ0GT05PB | |
|---|---|
DigiKey Part Number | 1292-WLAC292AZ0GT05PBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WLAC292AZ0GT05PB |
Description | FIXED IND 5.4NH 1.6A 8 MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5.4 nH Unshielded Wirewound Inductor 1.6 A 8mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 8mOhm Max |
Series | Q @ Freq 100 @ 800MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 800 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.087" L x 0.056" W (2.21mm x 1.42mm) |
Tolerance ±2% | Height - Seated (Max) 0.060" (1.52mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,09734 | € 194,68 |
| Unit Price without VAT: | € 0,09734 |
|---|---|
| Unit Price with VAT: | € 0,11875 |

