WF08F1202DTL is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 710
Unit Price: € 0,33000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 20 000
Unit Price: € 0,39000
Datasheet

Parametric Equivalent


Susumu
In Stock: 4 845
Unit Price: € 0,19000
Datasheet
12 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WF08F1202DTL

DigiKey Part Number
1292-WF08F1202DTLTR-ND - Tape & Reel (TR)
1292-WF08F1202DTLCT-ND - Cut Tape (CT)
1292-WF08F1202DTLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WF08F1202DTL
Description
RES 12.0K OHM 0.5% 0.125W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
12 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±15ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERA-6APB123VPanasonic Industry710P12KAZCT-ND€ 0,33000Parametric Equivalent
ERA-6ARB123VPanasonic Industry20 000P12KBFCT-ND€ 0,39000Parametric Equivalent
RG2012N-123-D-T5Susumu4 845408-RG2012N-123-D-T5CT-ND€ 0,19000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,04400€ 0,44
25€ 0,04080€ 1,02
50€ 0,03860€ 1,93
100€ 0,03650€ 3,65
250€ 0,03384€ 8,46
500€ 0,03200€ 16,00
1 000€ 0,03029€ 30,29
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,02884€ 144,20
10 000€ 0,02755€ 275,50
15 000€ 0,02687€ 403,05
25 000€ 0,02607€ 651,75
35 000€ 0,02559€ 895,65
50 000€ 0,02510€ 1 255,00
60 000€ 0,02487€ 1 492,20
120 000€ 0,02405€ 2 886,00
125 000€ 0,02400€ 3 000,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09760