78.7 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WF06R7872BTL

DigiKey Part Number
1292-WF06R7872BTLTR-ND - Tape & Reel (TR)
1292-WF06R7872BTLCT-ND - Cut Tape (CT)
1292-WF06R7872BTLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WF06R7872BTL
Description
RES 78.7K OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
78.7 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,03900€ 0,39
25€ 0,03600€ 0,90
50€ 0,03400€ 1,70
100€ 0,03210€ 3,21
250€ 0,02980€ 7,45
500€ 0,02816€ 14,08
1 000€ 0,02668€ 26,68
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,02537€ 126,85
10 000€ 0,02423€ 242,30
15 000€ 0,02362€ 354,30
25 000€ 0,02291€ 572,75
35 000€ 0,02248€ 786,80
50 000€ 0,02205€ 1 102,50
60 000€ 0,02184€ 1 310,40
120 000€ 0,02111€ 2 533,20
125 000€ 0,02107€ 2 633,75
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09760